AB Connectors, ABAC 55 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 17, Screw Coupling,
- RS Stock No.:
- 745-1098
- Mfr. Part No.:
- ABAC26W1735PN
- Brand:
- AB Connectors
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 745-1098
- Mfr. Part No.:
- ABAC26W1735PN
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| Number of Contacts | 55 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 5A | |
| Shell Size | 17 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Mating Type | Screw Coupling | |
| Body Orientation | Straight | |
| Series | ABAC | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +175°C | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
Select all | ||
|---|---|---|
Brand AB Connectors | ||
Number of Contacts 55 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 5A | ||
Shell Size 17 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Body Orientation Straight | ||
Series ABAC | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +175°C | ||
Shell Plating Olive Drab Cadmium | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Non Compliant
- COO (Country of Origin):
- GB
ABAC MIL-DTL-38999 Series III,Connector Plugs with RFI Shielding
These ABAC MIL-DTL-38999 Series III plug connectors were developed to meet the stringent requirements of the Military, Industrial and Aerospace Industries. The Robust design of these versatile 38999 connectors is ideal for use where shock and EMI-RFI protection is required, also these MIL-DTL-38999 connectors have a quick mate threaded coupling system combined with a high performance anti-vibration mechanism. A unique feature of these plug connectors is a stub acme style thread on the coupling nut and receptacles to avoid the possibility of cross threading which also ease of blind mating. The EMI-RFI performance of these 38999 series III connectors is enhanced further by the built in grounding spring mechanism.
Aluminium shells, Cadmium Olive drab (W)
Rigid plastic silicone rubber insulators
Temperature range -65˚C to + 175˚C
Shock 300g, 3 ms according EN 2591-D2 method A
Mated connectors meet altitude immersion requirements of MIL-DTL-38999
Salt spray resistance 500 hrs
Resistance to petrol and hydraulic fluids
Coupling, 3 start stub acme thread
Contact termination, Crimp
Dynamic sealing ring & individual wire seal grommet, IP67 rated
500 mating - unmating operations
Gold over nickel plated contacts
Rigid plastic silicone rubber insulators
Temperature range -65˚C to + 175˚C
Shock 300g, 3 ms according EN 2591-D2 method A
Mated connectors meet altitude immersion requirements of MIL-DTL-38999
Salt spray resistance 500 hrs
Resistance to petrol and hydraulic fluids
Coupling, 3 start stub acme thread
Contact termination, Crimp
Dynamic sealing ring & individual wire seal grommet, IP67 rated
500 mating - unmating operations
Gold over nickel plated contacts
Note
AB Connectors ABAC MIL-DTL-38999 Series III
These ABAC MIL-DTL-38999 Series III connectors were developed to meet the stringent requirements of the Military, Industrial and Aerospace Industries. The Robust design of these versatile 38999 connectors is ideal for use where shock and EMI/RFI protection is required, also these MIL-DTL-38999 connectors have a quick mate threaded coupling system combined with a high performance anti-vibration mechanism. A unique feature of these connectors is a stub acme style thread on the coupling nut and receptacles to avoid the possibility of cross threading which also ease of blind mating. The EMI-RFI performance of these 38999 series III connectors is enhanced further by the built in grounding spring mechanism.
