Amphenol Socapex, TVP 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw
- RS Stock No.:
- 716-0345
- Mfr. Part No.:
- TVP00WCI1335P
- Brand:
- Amphenol Socapex
Discontinued product
- RS Stock No.:
- 716-0345
- Mfr. Part No.:
- TVP00WCI1335P
- Brand:
- Amphenol Socapex
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
TV series Square flange receptacles, PCB
PCB contacts
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Gender | Female |
Contact Gender | Male |
Current Rating | 3A |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 13 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Connector Size | Subminiature |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | TVP |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +175°C |
Colour | Green |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
- RS Stock No.:
- 716-0345
- Mfr. Part No.:
- TVP00WCI1335P
- Brand:
- Amphenol Socapex