Amphenol Socapex, TV 10 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,
- RS Stock No.:
- 716-0291
- Mfr. Part No.:
- TV07WCI1398P
- Brand:
- Amphenol
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 716-0291
- Mfr. Part No.:
- TV07WCI1398P
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol | |
Number of Contacts | 10 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 4.5A | |
Voltage Rating | 600 V ac, 850 V dc | |
Shell Size | 13 | |
Military Standard | MIL-DTL-38999 | |
Termination Method | Solder | |
Mating Type | Screw Coupling | |
Connector Size | Subminiature | |
Body Orientation | Straight | |
Series | TV | |
Housing Material | Aluminium | |
Shell Plating | Olive Drab Cadmium | |
Contact Plating | Gold | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Amphenol | ||
Number of Contacts 10 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 4.5A | ||
Voltage Rating 600 V ac, 850 V dc | ||
Shell Size 13 | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Solder | ||
Mating Type Screw Coupling | ||
Connector Size Subminiature | ||
Body Orientation Straight | ||
Series TV | ||
Housing Material Aluminium | ||
Shell Plating Olive Drab Cadmium | ||
Contact Plating Gold | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- FR
TV series Jam nut receptacles, PCB
PCB contacts
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)