Amphenol Socapex, TV 3 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 09, Screw Coupling,

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
716-0281
Mfr. Part No.:
TV07WCI0998P
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Number of Contacts

3

Gender

Female

Contact Gender

Male

Current Rating

4.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

09

Military Standard

MIL-DTL-38999

Termination Method

Solder

Mating Type

Screw Coupling

Connector Size

Subminiature

Body Orientation

Straight

Series

TV

Housing Material

Aluminium

Contact Plating

Gold

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Shell Plating

Olive Drab Cadmium

Non Compliant

COO (Country of Origin):
FR

TV series Jam nut receptacles, PCB


PCB contacts


Amphenol MIL-DTL-38999 III - Tri-Start TV


Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)