Amphenol Socapex 6 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 11, Screw
- RS Stock No.:
- 716-0253
- Mfr. Part No.:
- TVP00RW1198SA
- Brand:
- Amphenol
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 716-0253
- Mfr. Part No.:
- TVP00RW1198SA
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol | |
Number of Contacts | 6 | |
Gender | Female | |
Contact Gender | Female | |
Voltage Rating | 600 V ac, 850 V dc | |
Shell Size | 11 | |
Mounting Type | Wall Mount | |
Military Standard | MIL-DTL-38999 | |
Termination Method | Crimp | |
Mating Type | Screw Coupling | |
Body Orientation | Straight | |
Maximum Operating Temperature | +175°C | |
Contact Plating | Gold | |
Shell Plating | Olive Drab Cadmium | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Amphenol | ||
Number of Contacts 6 | ||
Gender Female | ||
Contact Gender Female | ||
Voltage Rating 600 V ac, 850 V dc | ||
Shell Size 11 | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Screw Coupling | ||
Body Orientation Straight | ||
Maximum Operating Temperature +175°C | ||
Contact Plating Gold | ||
Shell Plating Olive Drab Cadmium | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- FR
TV series Square flange receptacles, coding A
Connector delivered with crimp contacts
Polarisation A
Polarisation A
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)