Amphenol Socapex, LJT 13 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Bayonet
- RS Stock No.:
- 715-9960
- Mfr. Part No.:
- LJT07CI1135P014F459
- Brand:
- Amphenol Socapex
Discontinued product
- RS Stock No.:
- 715-9960
- Mfr. Part No.:
- LJT07CI1135P014F459
- Brand:
- Amphenol Socapex
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
LJT series Stand Off Jam nut receptacles
Receptacles with stand-off flange shells, for attachment to printed circuit boards
Prevent any mechanical stress on the contact tails
Provide grounding continuity between PCB and box
PCB contacts
Prevent any mechanical stress on the contact tails
Provide grounding continuity between PCB and box
PCB contacts
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Gender | Female |
Contact Gender | Male |
Current Rating | 3A |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 11 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | LJT |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |
Priced to Clear | Yes |