Amphenol Socapex, LJT 13 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Bayonet
- RS Stock No.:
- 715-9884
- Mfr. Part No.:
- LJT00RT1135P014
- Brand:
- Amphenol Socapex
Image representative of range
Discontinued
- RS Stock No.:
- 715-9884
- Mfr. Part No.:
- LJT00RT1135P014
- Brand:
- Amphenol Socapex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 13 | |
| Gender | Female | |
| Contact Gender | Male | |
| Voltage Rating | 400 V ac, 500 V dc | |
| Shell Size | 11 | |
| Mounting Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Bayonet Coupling | |
| Body Orientation | Straight | |
| Series | LJT | |
| Minimum Operating Temperature | -65°C | |
| Shell Plating | Olive Drab Cadmium | |
| Maximum Operating Temperature | +200°C | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 13 | ||
Gender Female | ||
Contact Gender Male | ||
Voltage Rating 400 V ac, 500 V dc | ||
Shell Size 11 | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series LJT | ||
Minimum Operating Temperature -65°C | ||
Shell Plating Olive Drab Cadmium | ||
Maximum Operating Temperature +200°C | ||
Contact Plating Gold | ||
Non Compliant
LJT series Wall mounting receptacle
Environmental, with accessory thread
Crimp contacts
Crimp contacts
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
Related links
- Amphenol Socapex Socket Contacts Bayonet
- Amphenol Socapex Pin Contacts Bayonet
- Amphenol Socapex Socket Contacts Bayonet
- Amphenol Socapex Pin Contacts Bayonet
- Amphenol Socapex Pin Contacts Bayonet
- Amphenol Socapex Pin Contacts Bayonet
- Amphenol Socapex Pin Contacts Bayonet
- Amphenol Socapex 13 Way Wall Mount MIL Spec Circular Connector ReceptacleShell Size 11
