Souriau, Series III 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 13, Screw

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
687-7011
Mfr. Part No.:
8D 0 13 W 35 SN
Brand:
Souriau
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau

Number of Contacts

22

Gender

Female

Contact Gender

Female

Current Rating

5A

Shell Size

13

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Screw Coupling

Body Orientation

Straight

Series

Series III

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-65°C

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Maximum Operating Temperature

+175°C

Non Compliant

COO (Country of Origin):
FR

Square Flanged Receptacle



Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).


A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.