Souriau, Series III 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 9, Screw
- RS Stock No.:
- 687-6890
- Mfr. Part No.:
- 8D709W35SN
- Brand:
- Souriau
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£56.81
(exc. VAT)
£68.17
(inc. VAT)
- RS Stock No.:
- 687-6890
- Mfr. Part No.:
- 8D709W35SN
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 5A | |
| Shell Size | 9 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Screw Coupling | |
| Body Orientation | Straight | |
| Series | Series III | |
| Maximum Operating Temperature | +175°C | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Copper Alloy | |
| Shell Plating | Olive Drab Cadmium | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 6 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 5A | ||
Shell Size 9 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Screw Coupling | ||
Body Orientation Straight | ||
Series Series III | ||
Maximum Operating Temperature +175°C | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Contact Material Copper Alloy | ||
Shell Plating Olive Drab Cadmium | ||
Non Compliant
- COO (Country of Origin):
- FR
Jam Nut Receptacle
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.

