Souriau, Series III, Copper Alloy 3 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 9, Screw
- RS Stock No.:
- 687-6743
- Mfr. Part No.:
- 8D509W98PN
- Brand:
- Souriau Sunbank by Eaton
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 687-6743
- Mfr. Part No.:
- 8D509W98PN
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 7.5A | |
| Shell Size | 9 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Screw Coupling | |
| Body Orientation | Straight | |
| Series | Series III | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -65°C | |
| Shell Plating | Olive Drab Cadmium | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 3 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Shell Size 9 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Screw Coupling | ||
Body Orientation Straight | ||
Series Series III | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Shell Plating Olive Drab Cadmium | ||
Non Compliant
- COO (Country of Origin):
- FR
Plug with RFI Shielding
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
