Souriau, 851 5 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling,
- RS Stock No.:
- 687-6730
- Mfr. Part No.:
- 85107A145P50
- Brand:
- Souriau
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 687-6730
- Mfr. Part No.:
- 85107A145P50
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 5 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 13A | |
| Shell Size | 14 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Mating Type | Bayonet Coupling | |
| Body Orientation | Straight | |
| Series | 851 | |
| Contact Material | Copper Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 5 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 13A | ||
Shell Size 14 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 851 | ||
Contact Material Copper Alloy | ||
Shell Plating Olive Drab Cadmium | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- FR
Jam Nut Receptacle
Souriau - 851 Series
The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.
