Glenair 24 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 24, MIL-DTL-5015
- RS Stock No.:
- 668-2734
- Mfr. Part No.:
- IT3101A24-28PPHM22F7
- Brand:
- Glenair
Discontinued product
Alternative
JAE 24 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 24
£28.89
Each
RS Stock No.: 547-1081
- RS Stock No.:
- 668-2734
- Mfr. Part No.:
- IT3101A24-28PPHM22F7
- Brand:
- Glenair
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
MIL-C-5015 IT Series connectors, free cable mounting for extension leads
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Gender | Female |
Contact Gender | Male |
Current Rating | 22A |
Shell Size | 24 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold, Silver |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |