Glenair 19 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14, MIL-DTL-26482

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
668-2639
Mfr. Part No.:
IPT01A14-19SPHM11F7
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Number of Contacts

19

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper Alloy