Glenair, IPT 4 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 8, Bayonet Coupling,
- RS Stock No.:
- 668-2633
- Mfr. Part No.:
- IPT01A8-4SPHM7F7
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 668-2633
- Mfr. Part No.:
- IPT01A8-4SPHM7F7
- Brand:
- Glenair
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
MIL-C-26482 IPT Series connectors, free cable mounting for extension leads
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 700 V dc |
Shell Size | 8 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | IPT |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |