JAE, Copper Alloy 17 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 20
- RS Stock No.:
- 547-1255
- Mfr. Part No.:
- N/MS3101B20-29S
- Brand:
- JAE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 547-1255
- Mfr. Part No.:
- N/MS3101B20-29S
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 17 | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 13A | |
| Voltage Rating | 500 V ac | |
| Shell Size | 20 | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 17 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 13A | ||
Voltage Rating 500 V ac | ||
Shell Size 20 | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
