JAE, Copper Alloy 4 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 20
- RS Stock No.:
- 547-1227
- Mfr. Part No.:
- N/MS3101B20-4S
- Brand:
- JAE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 547-1227
- Mfr. Part No.:
- N/MS3101B20-4S
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JAE | |
Number of Contacts | 4 | |
Gender | Female | |
Contact Gender | Female | |
Current Rating | 23A | |
Voltage Rating | 900 V ac | |
Shell Size | 20 | |
Mounting Type | Cable Mount | |
Termination Method | Solder | |
Body Orientation | Straight | |
Contact Plating | Silver | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand JAE | ||
Number of Contacts 4 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 23A | ||
Voltage Rating 900 V ac | ||
Shell Size 20 | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP