JAE, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14S

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
547-1154
Mfr. Part No.:
N/MS3101B14S-6S
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

13A

Voltage Rating

200 V ac

Shell Size

14S

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Contact Plating

Silver

Contact Material

Copper Alloy

RoHS Status: Not Applicable

COO (Country of Origin):
JP