- RS Stock No.:
- 547-1126
- Mfr. Part No.:
- N/MS3101B32-17P
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 547-1126
- Mfr. Part No.:
- N/MS3101B32-17P
- Brand:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Male |
Current Rating | 80A |
Voltage Rating | 900 V ac |
Shell Size | 32 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Plating | Silver |
Contact Material | Copper Alloy |
- RS Stock No.:
- 547-1126
- Mfr. Part No.:
- N/MS3101B32-17P
- Brand:
- JAE
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP