JAE, Copper Alloy 10 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 18
- RS Stock No.:
- 547-0707
- Mfr. Part No.:
- N/MS3102A18-1P
- Brand:
- JAE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 547-0707
- Mfr. Part No.:
- N/MS3102A18-1P
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 10 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 13A | |
| Voltage Rating | 500 V ac | |
| Shell Size | 18 | |
| Mounting Type | Box Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Shell Plating | Zinc | |
| Contact Material | Copper Alloy | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Plating | Silver | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 10 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 13A | ||
Voltage Rating 500 V ac | ||
Shell Size 18 | ||
Mounting Type Box Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Shell Plating Zinc | ||
Contact Material Copper Alloy | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Contact Plating Silver | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

