JAE, Copper Alloy 3 Way Cable Mount MIL Spec Circular Connector PlugBlack, Pin Contacts,Shell Size 16

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
547-0410
Mfr. Part No.:
N/MS3106B16-10P
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

3

Gender

Male

Contact Gender

Male

Current Rating

23A

Voltage Rating

500 V ac

Shell Size

16

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Maximum Operating Temperature

+85°C

Colour

Black

Contact Material

Copper Alloy

Shell Plating

Zinc

Contact Plating

Silver

Minimum Operating Temperature

-30°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP