JAE, Copper Alloy 4 Way Cable Mount MIL Spec Circular Connector PlugBlack, Socket Contacts,Shell Size 22

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
547-0280
Mfr. Part No.:
N/MS3106B22-22S
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

4

Gender

Male

Contact Gender

Female

Current Rating

46A

Voltage Rating

500 V ac

Shell Size

22

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Shell Plating

Zinc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Contact Plating

Silver

Colour

Black

RoHS Status: Not Applicable

COO (Country of Origin):
JP