JAE, Copper Alloy 14 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 28

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
546-9814
Mfr. Part No.:
N/MS3102A28-20P
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

14

Gender

Female

Contact Gender

Male

Current Rating

23A

Voltage Rating

500 V ac

Shell Size

28

Mounting Type

Box Mount

Termination Method

Solder

Body Orientation

Straight

Contact Material

Copper Alloy

Shell Plating

Zinc

Contact Plating

Silver

Colour

Black

RoHS Status: Not Applicable

COO (Country of Origin):
JP