Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Mil Spec Circular Connectors
Glenair 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-5015
RS Stock No.:
513-3571
Mfr. Part No.:
ITS3102A20-A48SF7
Brand:
Glenair
Image representative of range
View this category
Discontinued product
RS Stock No.:
513-3571
Mfr. Part No.:
ITS3102A20-A48SF7
Brand:
Glenair
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
Attribute
Value
Number of Contacts
19
Gender
Female
Contact Gender
Female
Current Rating
22A
Voltage Rating
200 V ac, 250 V dc
Mounting Type
Panel Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Contact Material
Copper Alloy
Priced to Clear
Yes
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium