Glenair Right Angle 6 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14S,
- RS Stock No.:
- 513-3284
- Mfr. Part No.:
- ITS3108A14S-6SPHM11F7
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 513-3284
- Mfr. Part No.:
- ITS3108A14S-6SPHM11F7
- Brand:
- Glenair
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Current Rating | 22A |
Voltage Rating | 200 V ac, 250 V dc |
Shell Size | 14S |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Right Angle |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |
Contact Plating | Silver |