Amphenol, TV 6 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 09, Screw Coupling,
- RS Stock No.:
- 510-8121
- Mfr. Part No.:
- TVP00RW-09-35SN(W52)
- Brand:
- Amphenol
Discontinued product
Alternative
Amphenol, TV 13 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 11, Screw Coupling,
£39.83
Each
RS Stock No.: 510-8143
- RS Stock No.:
- 510-8121
- Mfr. Part No.:
- TVP00RW-09-35SN(W52)
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Square Flange Receptacle
Note
Receptacles with pin contacts will only mate with Plugs fitted with sockets contacts.
Receptacles with socket contacts will only mate with plugs fitted with pin contacts.
Receptacles with socket contacts will only mate with plugs fitted with pin contacts.
Standards
MIL C 38999 Series 3
Approvals
BS9522 F0039; BS9520 G0003; JN1034
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Current Rating | 5A |
Voltage Rating | 400 V ac, 500 V dc |
Shell Size | 09 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Series | TV |
Housing Material | Aluminium |
Colour | Green |
Contact Plating | Gold |
Maximum Operating Temperature | +175°C |
Contact Material | Copper Alloy |
Shell Plating | Zinc Cobalt |
Minimum Operating Temperature | -65°C |