Amphenol, TV 37 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 15, Screw Coupling,
- RS Stock No.:
- 510-7881
- Mfr. Part No.:
- TV07RW-15-35SN(W52)
- Brand:
- Amphenol
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£65.74
(exc. VAT)
£78.89
(inc. VAT)
- RS Stock No.:
- 510-7881
- Mfr. Part No.:
- TV07RW-15-35SN(W52)
- Brand:
- Amphenol
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 5A | |
| Voltage Rating | 400 V ac, 500 V dc | |
| Shell Size | 15 | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | TV | |
| Shell Plating | Zinc Cobalt | |
| Contact Plating | Gold | |
| Colour | Green | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 37 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 5A | ||
Voltage Rating 400 V ac, 500 V dc | ||
Shell Size 15 | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series TV | ||
Shell Plating Zinc Cobalt | ||
Contact Plating Gold | ||
Colour Green | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- IN
Jam Nut Receptacle
Note
Receptacles with socket contacts will only mate with plugs fitted with pin contacts.
Standards
Approvals




