Amphenol, TV 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 09, Screw Coupling,

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
510-7421
Mfr. Part No.:
TV06RW-09-35PA(W52)
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

6

Gender

Male

Contact Gender

Male

Current Rating

5A

Voltage Rating

400 V ac, 500 V dc

Shell Size

09

Mounting Type

Cable Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

TV

Housing Material

Aluminium

Maximum Operating Temperature

+175°C

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Green

Priced to Clear

Yes

Minimum Operating Temperature

-65°C

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
IN

Cable Mount Plug


Amphenol Tri-Start metal cable mount plugs are available in a variety of different shell sizes, featuring 3 to 37 contacts, and are designed to be used with corresponding Tri-Start receptacles. With screw coupling, these cable mount plugs offer a durable and versatile connection.

Note

Cable mount plugs with pin contacts will only mate with receptacles fitted with sockets contacts.
Cable mount plugs with socket contacts will only mate with receptacles fitted with pin contacts.

Standards

MIL C 38999 Series 3

Approvals

BS9522 F0039; BS9520 G0003; JN1034


Amphenol D38999 (Threaded Olive Drab)


High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range