Souriau, UTO 19 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 14, Bayonet

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
510-0874
Mfr. Part No.:
UT0W71419SH6
Brand:
Souriau
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau

Number of Contacts

19

Gender

Female

Contact Gender

Female

Shell Size

14

Mounting Type

Panel Mount

Military Standard

MIL-DTL-26482

Termination Method

Crimp

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

UTO

Minimum Operating Temperature

-40°C

Shell Plating

Nickel

Maximum Operating Temperature

+105°C

COO (Country of Origin):
FR

UTOW Jamnut Receptacle for Socket Contacts


Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
High density contact size, compared to UTO connectors.
Housings with locknut for size 20 female contacts (to be ordered separately) (see stock no. 191-591).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.


Series UTO/UTOW - Souriau