Glenair Right Angle 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet Coupling
- RS Stock No.:
- 481-1573
- Mfr. Part No.:
- IPT08AM10-6SRHMF7
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 481-1573
- Mfr. Part No.:
- IPT08AM10-6SRHMF7
- Brand:
- Glenair
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Voltage Rating | 600 V ac, 700 V dc |
Shell Size | 10 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Right Angle |
Maximum Operating Temperature | +125°C |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 481-1573
- Mfr. Part No.:
- IPT08AM10-6SRHMF7
- Brand:
- Glenair