Amphenol, 97B Cable Mount MIL Spec Circular Connector Plug, Pin Contacts, Bayonet Coupling, MIL-DTL-5015
- RS Stock No.:
- 442-2218
- Mfr. Part No.:
- 97B-3106A20-A9P-HD
- Brand:
- Amphenol Limited
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£67.74
(exc. VAT)
£81.29
(inc. VAT)
- RS Stock No.:
- 442-2218
- Mfr. Part No.:
- 97B-3106A20-A9P-HD
- Brand:
- Amphenol Limited
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Gender | Male | |
Contact Gender | Male | |
Mounting Type | Cable Mount | |
Military Standard | MIL-DTL-5015 | |
Termination Method | Solder | |
Mating Type | Bayonet Coupling | |
Body Orientation | Straight | |
Series | 97B | |
Contact Plating | Silver | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Shell Plating | Olive Drab Cadmium | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Gender Male | ||
Contact Gender Male | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 97B | ||
Contact Plating Silver | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Shell Plating Olive Drab Cadmium | ||
Contact Material Brass | ||
Non Compliant
- COO (Country of Origin):
- IN
Cable Plugs and Sockets
From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Standards
BS 9522; F0032
Olive Drab Mil-C-5015 Bayonet Lock
Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.
Shell finish of aluminium alloy with olive drab finish
Polychloroprene insulator
Contacts of copper alloy with hard silver over nickel finish
Cable shells have arctic style finger grips
Solder bucket contacts
Polychloroprene insulator
Contacts of copper alloy with hard silver over nickel finish
Cable shells have arctic style finger grips
Solder bucket contacts