Glenair 14 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 20, MIL-DTL-5015
- RS Stock No.:
- 410-8811
- Mfr. Part No.:
- IT3102A20-27S
- Brand:
- Glenair
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.66
(exc. VAT)
£40.39
(inc. VAT)
- RS Stock No.:
- 410-8811
- Mfr. Part No.:
- IT3102A20-27S
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 14 | |
| Gender | Female | |
| Contact Gender | Female | |
| Current Rating | 22A | |
| Voltage Rating | 500 V ac, 700 V dc | |
| Shell Size | 20 | |
| Mounting Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Plating | Gold, Silver | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 14 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 22A | ||
Voltage Rating 500 V ac, 700 V dc | ||
Shell Size 20 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Shell Plating Olive Drab Cadmium | ||
Contact Plating Gold, Silver | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
MIL-C-5015 IT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards


