Glenair 4 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, MIL-DTL-26482
- RS Stock No.:
- 410-8625
- Mfr. Part No.:
- IPT02A8-4P
- Brand:
- Glenair
Image representative of range
Discontinued
- RS Stock No.:
- 410-8625
- Mfr. Part No.:
- IPT02A8-4P
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V ac, 700 V dc | |
| Shell Size | 8 | |
| Mounting Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 4 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 600 V ac, 700 V dc | ||
Shell Size 8 | ||
Mounting Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Shell Plating Olive Drab Cadmium | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
MIL-C-26482 IPT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards

