AB Connectors, ABCIR 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Bayonet
- RS Stock No.:
- 341-8858
- Brand:
- AB Connectors
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 341-8858
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| Number of Contacts | 10 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 10A | |
| Voltage Rating | 700 V | |
| Shell Size | 18 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Mating Type | Bayonet Coupling | |
| Housing Material | Aluminium Alloy | |
| Series | ABCIR | |
| Shell Plating | Black Zinc Alloy | |
| Colour | Green | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
Select all | ||
|---|---|---|
Brand AB Connectors | ||
Number of Contacts 10 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 10A | ||
Voltage Rating 700 V | ||
Shell Size 18 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Mating Type Bayonet Coupling | ||
Housing Material Aluminium Alloy | ||
Series ABCIR | ||
Shell Plating Black Zinc Alloy | ||
Colour Green | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Non Compliant
- COO (Country of Origin):
- GB
Cable Socket Shell
Contacts must be purchased separately. Plug shells accept pin contacts, socket shells accept socket contacts
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Voltage 350 V
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Voltage 350 V

Standards
BS 9522; F0032; VG95234; NF F 16-101; BS6853
Low Halogen (Black) Mil-C-5015 Bayonet Lock
