AB Connectors, ABCIR 35 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 40, Bayonet

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
341-8741
Brand:
AB Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

AB Connectors

Number of Contacts

35

Gender

Female

Contact Gender

Male

Current Rating

20A

Voltage Rating

1.25 kV

Shell Size

40

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Crimp

IP Rating

IP67

Mating Type

Bayonet Coupling

Body Orientation

Straight

Housing Material

Aluminium Alloy

Series

ABCIR

Minimum Operating Temperature

-55°C

Shell Plating

Black Zinc Cobalt

Maximum Operating Temperature

+200°C

Non Compliant

COO (Country of Origin):
GB

Chassis Plug Shell


Contacts must be purchased separately. Plug shells accept pin contacts, socket shells accept socket contacts
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs

Standards

BS 9522; F0032; VG95234; NF F 16-101; BS6853


Low Halogen (Black) Mil-C-5015 Bayonet Lock