AB Connectors, ABCIR 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 18
- RS Stock No.:
- 341-8735
- Brand:
- AB Connectors
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.89
(exc. VAT)
£33.47
(inc. VAT)
- RS Stock No.:
- 341-8735
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AB Connectors | |
Number of Contacts | 6 | |
Gender | Female | |
Contact Gender | Male | |
Shell Size | 18 | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | ABCIR | |
Contact Material | Copper Alloy | |
Shell Plating | Black Zinc Cobalt | |
Contact Plating | Silver | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand AB Connectors | ||
Number of Contacts 6 | ||
Gender Female | ||
Contact Gender Male | ||
Shell Size 18 | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series ABCIR | ||
Contact Material Copper Alloy | ||
Shell Plating Black Zinc Cobalt | ||
Contact Plating Silver | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- GB
Chassis Plug Shell
Contacts must be purchased separately. Plug shells accept pin contacts, socket shells accept socket contacts
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs

Standards
BS 9522; F0032; VG95234; NF F 16-101; BS6853
Low Halogen (Black) Mil-C-5015 Bayonet Lock