- RS Stock No.:
- 324-6445
- Mfr. Part No.:
- 5326 080 06
- Brand:
- Jaeger
48 In stock for delivery within 1 working days
Added
Price Each
£19.07
(exc. VAT)
£22.88
(inc. VAT)
Units | Per unit |
1 - 9 | £19.07 |
10 - 24 | £17.32 |
25 + | £16.57 |
- RS Stock No.:
- 324-6445
- Mfr. Part No.:
- 5326 080 06
- Brand:
- Jaeger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard Cable Plug & Socket
Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.
Note
Cable plug mates with chassis socket, cable socket mates with chassis plug only, in-line not possible.
Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Contact Gender | Male |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |
- RS Stock No.:
- 324-6445
- Mfr. Part No.:
- 5326 080 06
- Brand:
- Jaeger