- RS Stock No.:
- 324-6164
- Mfr. Part No.:
- 5322 030 06
- Brand:
- Jaeger
107 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£20.24
(exc. VAT)
£24.29
(inc. VAT)
Units | Per unit |
1 - 9 | £20.24 |
10 - 24 | £18.20 |
25 + | £16.19 |
- RS Stock No.:
- 324-6164
- Mfr. Part No.:
- 5322 030 06
- Brand:
- Jaeger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
"Standard'' series, ''quick'' extensions
The extensions are fitted to cables, and are designed to accept plugs from the corresponding series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.
Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Contact Gender | Male |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 324-6164
- Mfr. Part No.:
- 5322 030 06
- Brand:
- Jaeger