Recently searched

    Jaeger 12 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-5015

    RS Stock No.:
    307-9699
    Mfr. Part No.:
    5366 120 06
    Brand:
    Jaeger
    Jaeger
    View this category
    3 In stock - FREE next working day delivery available
    101 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Units

    Added

    Price Each

    £24.96

    (exc. VAT)

    £29.95

    (inc. VAT)

    UnitsPer unit
    1 - 9£24.96
    10 - 24£22.46
    25 +£19.97
    RS Stock No.:
    307-9699
    Mfr. Part No.:
    5366 120 06
    Brand:
    Jaeger
    COO (Country of Origin):
    FR

    Legislation and Compliance

    COO (Country of Origin):
    FR

    Product Details

    Standard Chassis Plug and Socket


    Standard series chassis sockets are also compatible with the ’Rapid’ series cable plug

    Note

    Cable plug mates with chassis socket, cable socket mates with chassis plug only, in-line not possible.


    Jaeger Standard & Rapid Range

    Specifications

    AttributeValue
    Number of Contacts12
    GenderFemale
    Contact GenderFemale
    Mounting TypePanel Mount
    Military StandardMIL-DTL-5015
    Termination MethodSolder
    Body OrientationStraight
    Minimum Operating Temperature-50°C
    Maximum Operating Temperature+100°C
    3 In stock - FREE next working day delivery available
    101 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Units

    Added

    Price Each

    £24.96

    (exc. VAT)

    £29.95

    (inc. VAT)

    UnitsPer unit
    1 - 9£24.96
    10 - 24£22.46
    25 +£19.97