Fujikura, CE05 Panel Mount MIL Spec Circular Connector Plug, Pin Contacts, Threaded, MIL-DTL-5015
- RS Stock No.:
- 285-7265
- Distrelec Article No.:
- 110-36-064
- Mfr. Part No.:
- CE05-2A18-10PD-SB
- Brand:
- Fujikura
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7265
- Distrelec Article No.:
- 110-36-064
- Mfr. Part No.:
- CE05-2A18-10PD-SB
- Brand:
- Fujikura
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujikura | |
| Gender | Plug | |
| Contact Gender | Male | |
| Current Rating | 23A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | CE05 | |
| Select all | ||
|---|---|---|
Brand Fujikura | ||
Gender Plug | ||
Contact Gender Male | ||
Current Rating 23A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series CE05 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The waterproof circular connector conforms to European Safety Standards, providing a secure and reliable connection for various applications in challenging environments.
Durable construction for long-lasting performance
Waterproof design ensures protection in wet conditions
Conforms to European Safety Standards for reliability
Suitable for a wide range of cable sizes
Provides secure gripping surfaces for wrench operation
Waterproof design ensures protection in wet conditions
Conforms to European Safety Standards for reliability
Suitable for a wide range of cable sizes
Provides secure gripping surfaces for wrench operation
Related links
- Fujikura 6 Way Cable Mount MIL Spec Circular Connector PlugShell Size 14mm, MIL-DTL-5015
- Fujikura 10 Way Cable Mount MIL Spec Circular Connector PlugShell Size 18mm, MIL-DTL-5015
- Fujikura 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 14mm, MIL-DTL-5015
- Fujikura 5 Way Cable Mount MIL Spec Circular Connector PlugShell Size 14mm, MIL-DTL-5015
- Amphenol Industrial Socket Contacts MIL-DTL-5015
- Amphenol Industrial Socket Contacts MIL-DTL-5015
- Amphenol Industrial Socket Contacts MIL-DTL-5015
- Amphenol Industrial Socket Contacts MIL-DTL-5015