- RS Stock No.:
- 285-5357
- Mfr. Part No.:
- 5338 000 06
- Brand:
- Jaeger
32 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£38.47
(exc. VAT)
£46.16
(inc. VAT)
Units | Per unit |
1 - 4 | £38.47 |
5 + | £34.62 |
- RS Stock No.:
- 285-5357
- Mfr. Part No.:
- 5338 000 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
''Miniature" series - Sockets
Series of miniature connectors with elastomer insulation and removable 1mm diameter contacts (protected by gold plating).
The square sockets in the ''miniature'' series are available with 3 and 4 contacts (housing size 00), or with 7 contacts (housing size 0).
Enclosure in nickel-plated aluminium, fitted with 4 stainless steel locking balls.
Available in male or female versions.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
The square sockets in the ''miniature'' series are available with 3 and 4 contacts (housing size 00), or with 7 contacts (housing size 0).
Enclosure in nickel-plated aluminium, fitted with 4 stainless steel locking balls.
Available in male or female versions.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | Miniature |
Contact Gender | Female |
Termination Method | Solder |
Series | 5338 |
Housing Material | Aluminium |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |