- RS Stock No.:
- 285-4988
- Mfr. Part No.:
- 5326 030 06
- Brand:
- Jaeger
View this category
26 In stock - FREE next working day delivery available
120 available from Europe for delivery within 1 working day(s).
Price Each
£16.03
(exc. VAT)
£19.24
(inc. VAT)
Units | Per unit |
1 - 9 | £16.03 |
10 - 24 | £14.43 |
25 + | £12.81 |
- RS Stock No.:
- 285-4988
- Mfr. Part No.:
- 5326 030 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard Cable Plug & Socket
Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.
Note
Cable plug mates with chassis socket, cable socket mates with chassis plug only, in-line not possible.

Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Male |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |