Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts

Bulk discount available

Subtotal (1 unit)*

£42.02

(exc. VAT)

£50.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£42.02
10 - 24£40.81
25 - 49£39.20
50 - 99£38.03
100 +£37.02

*price indicative

RS Stock No.:
251-2624
Distrelec Article No.:
303-80-825
Mfr. Part No.:
VG95328T10-6PN
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

6

Gender

Receptacle

Contact Gender

Female

Current Rating

40A

Voltage Rating

600/850 V

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.

Medium contact density
Handles strong vibrations levels

Related links