Amphenol Air LB, VG95328, Copper Alloy Straight 26 Way Wall Circular Connector Female Silver, Female Contacts,Shell Size
- RS Stock No.:
- 251-2616
- Mfr. Part No.:
- VG95328R16-26PN
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)*
£56.91
(exc. VAT)
£68.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £56.91 |
| 10 - 24 | £55.31 |
| 25 - 49 | £53.09 |
| 50 - 99 | £51.50 |
| 100 + | £50.13 |
*price indicative
- RS Stock No.:
- 251-2616
- Mfr. Part No.:
- VG95328R16-26PN
- Brand:
- Amphenol Air LB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Number of Contacts | 26 | |
| Product Type | Circular Connector | |
| Contact Gender | Female | |
| Current | 40A | |
| Voltage | 850V | |
| Connector Gender | Female | |
| Shell Size | 16 | |
| Mount Type | Wall | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Housing Material | Aluminium Alloy | |
| Series | VG95328 | |
| Contact Plating | Cadmium | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Strain Relief | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 26 | ||
Product Type Circular Connector | ||
Contact Gender Female | ||
Current 40A | ||
Voltage 850V | ||
Connector Gender Female | ||
Shell Size 16 | ||
Mount Type Wall | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Housing Material Aluminium Alloy | ||
Series VG95328 | ||
Contact Plating Cadmium | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Strain Relief No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Related links
- Amphenol Air LB Copper Alloy Straight 26 Way Circular Connector Female SilverShell Size 16,
- Amphenol Air LB Copper Alloy Straight 26 Way Circular Connector Male SilverShell Size 16,
- Amphenol Air LB Copper Alloy Straight 26 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 3 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 12 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 19 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 6 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 5 Way Wall Circular Connector Female SilverShell Size
