Amphenol Air LB 3 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 251-2600
- Mfr. Part No.:
- VG95328M8-3APW
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)*
£65.76
(exc. VAT)
£78.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £65.76 |
| 10 - 24 | £63.91 |
| 25 - 49 | £61.35 |
| 50 - 99 | £59.51 |
| 100 + | £57.94 |
*price indicative
- RS Stock No.:
- 251-2600
- Mfr. Part No.:
- VG95328M8-3APW
- Brand:
- Amphenol Air LB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Number of Contacts | 3 | |
| Gender | Plug | |
| Contact Gender | Male | |
| Current Rating | 40A | |
| Voltage Rating | 600/850 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 3 | ||
Gender Plug | ||
Contact Gender Male | ||
Current Rating 40A | ||
Voltage Rating 600/850 V | ||
Non Compliant
- COO (Country of Origin):
- DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Related links
- Amphenol Air LB 3 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 23 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 22 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 5 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 19 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 13 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 41 Way Circular Connector Plug, Pin Contacts
