Amphenol Air LB 66 Way Circular Connector Receptacle, Socket Contacts

Bulk discount available

Subtotal (1 unit)*

£150.12

(exc. VAT)

£180.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£150.12
10 - 24£145.77
25 - 49£140.07
50 - 99£135.87
100 +£132.25

*price indicative

RS Stock No.:
251-2427
Mfr. Part No.:
VG95319-1007WF35SN-1
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

66

Gender

Receptacle

Contact Gender

Female

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.

Moisture proof
Numerous contact arrangements

Related links