Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts

Bulk discount available

Subtotal (1 unit)*

£92.28

(exc. VAT)

£110.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£92.28
10 - 24£89.61
25 - 49£86.10
50 - 99£83.51
100 +£81.30

*price indicative

RS Stock No.:
251-2366
Mfr. Part No.:
VG95234M-28-21PX
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

37

Gender

Plug

Contact Gender

Male

Current Rating

22A

Voltage Rating

50 V

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB has free connector straight type with grounding fingers and backshell for shielding and heat shrinkable end shells.

Suitable for industrial and military sectors

Related links