Amphenol Limited 22 Way Circular Connector Receptacle, Socket Contacts

Bulk discount available

Subtotal (1 unit)*

£94.77

(exc. VAT)

£113.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£94.77
5 - 9£90.43
10 - 24£86.95
25 - 49£82.17
50 +£78.25

*price indicative

RS Stock No.:
236-8159
Distrelec Article No.:
303-84-670
Mfr. Part No.:
D38999/26ZC35SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

22

Gender

Receptacle

Contact Gender

Female

Current Rating

5A

Voltage Rating

550 V

The Amephenol circular connector is a part of MIL-DTL-3899 series III connector. These connectors offer the highest performance capabilities for both general duty and severe environment application. These connectors can be used in military, aeronautic applications and advanced industrial applications.

Connector type D38999
Shell type 26 straight plug
Shell size C 13
Insert arrangement 35
Contact type S designates socket contacts
Polarization N

Related links