Amphenol Limited 13 Way Circular Connector Receptacle, Pin Contacts

Bulk discount available

Subtotal (1 unit)*

£85.12

(exc. VAT)

£102.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£85.12
5 - 9£81.21
10 - 24£78.07
25 - 49£73.78
50 +£70.28

*price indicative

RS Stock No.:
236-8155
Distrelec Article No.:
303-84-667
Mfr. Part No.:
D38999/26ZB35PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

13

Gender

Receptacle

Contact Gender

Male

Current Rating

5A

Voltage Rating

550 V

COO (Country of Origin):
IN
The Amephenol circular connector is a part of MIL-DTL-3899 series III connector. These connectors offer the highest performance capabilities for both general duty and severe environment application. These connectors can be used in military, aeronautic applications and advanced industrial applications.

Connector type D38999
Shell type 26 straight plug
Shell size B 11
Insert arrangement 35
Contact type P designates pin contacts
Polarization N

Related links