Amphenol Limited 3 Way Circular Connector Receptacle, Socket Contacts

Bulk discount available

Subtotal (1 unit)*

£53.19

(exc. VAT)

£63.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£53.19
5 - 9£50.75
10 - 24£48.80
25 - 49£46.11
50 +£43.92

*price indicative

RS Stock No.:
236-8116
Distrelec Article No.:
303-84-636
Mfr. Part No.:
D38999/24WA98SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

3

Gender

Receptacle

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

850 V

Non Compliant

The Amephenol circular connector is a part of MIL-DTL-3899 series III connector. These connectors offer the highest performance capabilities for both general duty and severe environment application. These connectors can be used in military, aeronautic applications and advanced industrial applications.

Connector type D38999
Shell type 24 jam nut receptacle
Shell finish aluminium
Shell material W olive drab cadmium plated
Shell size A 09
Insert arrangement 98
Contact type S designates socket contacts
Polarization N

Related links