Amphenol Limited 6 Way Circular Connector Receptacle, Pin Contacts
- RS Stock No.:
- 236-8067
- Distrelec Article No.:
- 303-84-595
- Mfr. Part No.:
- D38999/20FA35PN
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
£63.67
(exc. VAT)
£76.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 10 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £63.67 |
| 5 - 9 | £60.76 |
| 10 - 24 | £58.43 |
| 25 - 49 | £55.21 |
| 50 + | £52.58 |
*price indicative
- RS Stock No.:
- 236-8067
- Distrelec Article No.:
- 303-84-595
- Mfr. Part No.:
- D38999/20FA35PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 6 | |
| Gender | Receptacle | |
| Contact Gender | Male | |
| Current Rating | 5A | |
| Voltage Rating | 550 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 6 | ||
Gender Receptacle | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 550 V | ||
The Amephenol circular connector is a part of MIL-DTL-3899 series III connector. These connectors offer the highest performance capabilities for both general duty and severe environment application. These connectors can be used in military, aeronautic applications and advanced industrial applications.
Connector type D38999
Shell type 20 wall mount receptacle
Shell finish aluminium
Shell material F electro less nickel plated
Shell size A 09
Insert arrangement 35
Contact type P designates pin contacts
Polarization N
Shell type 20 wall mount receptacle
Shell finish aluminium
Shell material F electro less nickel plated
Shell size A 09
Insert arrangement 35
Contact type P designates pin contacts
Polarization N
Related links
- Amphenol Limited 6 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Limited Pin Contacts Bayonet,
- Amphenol Limited Nickel Iron Alloy 6 Way Box Mount MIL Spec Circular Connector ReceptacleShell
- Amphenol Limited 22 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 37 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 10 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 3 Way Circular Connector Receptacle, Pin Contacts
